
009176004701906 | |
|---|---|
DigiKey Part Number | 478-009176004701906TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 009176004701906 |
Description | CAPPED IDC 4POS AWG18 THRU WIRE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Individual Wires Connector White IDC 18 AWG, Stranded Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 4 | |
Cable Pitch | 0.157" (4.00mm) | |
Board-Side Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | IDC | |
Wire Gauge | 18 AWG, Stranded | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,25094 Kč | 33 752,82 Kč |
| Unit Price without VAT: | 11,25094 Kč |
|---|---|
| Unit Price with VAT: | 13,61364 Kč |


