
009176003873906 | |
|---|---|
DigiKey Part Number | 478-009176003873906TR-ND - Tape & Reel (TR) 478-009176003873906CT-ND - Cut Tape (CT) 478-009176003873906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176003873906 |
Description | CONN WIRE IDC 3POS 26AWG SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Individual Wires Connector White IDC 26 AWG Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 009176003873906 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 3 | |
Cable Pitch | 0.126" (3.20mm) | |
Board-Side Pitch | 0.126" (3.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | IDC | |
Wire Gauge | 26 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 14,84600 Kč | 148,46 Kč |
| 25 | 13,90920 Kč | 347,73 Kč |
| 50 | 13,24140 Kč | 662,07 Kč |
| 100 | 12,60930 Kč | 1 260,93 Kč |
| 250 | 11,81768 Kč | 2 954,42 Kč |
| 500 | 11,25324 Kč | 5 626,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 10,32188 Kč | 17 547,20 Kč |
| 3 400 | 9,82923 Kč | 33 419,38 Kč |
| 5 100 | 9,55207 Kč | 48 715,56 Kč |
| 8 500 | 9,21414 Kč | 78 320,19 Kč |
| 11 900 | 8,99817 Kč | 107 078,22 Kč |
| 17 000 | 8,77480 Kč | 149 171,60 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |


