
009176003732106 | |
|---|---|
DigiKey Part Number | 478-7797-2-ND - Tape & Reel (TR) 478-7797-1-ND - Cut Tape (CT) 478-7797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176003732106 |
Description | CONN WIRE IDC 3POS 24AWG SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Individual Wires Connector White IDC 24 AWG, Stranded Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 3 | |
Cable Pitch | 0.157" (4.00mm) | |
Board-Side Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | IDC | |
Wire Gauge | 24 AWG, Stranded | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 18,52000 Kč | 185,20 Kč |
| 25 | 17,35280 Kč | 433,82 Kč |
| 50 | 16,52120 Kč | 826,06 Kč |
| 100 | 15,73170 Kč | 1 573,17 Kč |
| 250 | 14,74564 Kč | 3 686,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 13,86183 Kč | 8 317,10 Kč |
| 1 200 | 13,20004 Kč | 15 840,05 Kč |
| 1 800 | 12,82768 Kč | 23 089,82 Kč |
| 3 000 | 12,37370 Kč | 37 121,10 Kč |
| 4 200 | 12,08350 Kč | 50 750,70 Kč |
| 6 000 | 11,78334 Kč | 70 700,04 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |

