
009176003722106 | |
|---|---|
DigiKey Part Number | 478-7796-2-ND - Tape & Reel (TR) 478-7796-1-ND - Cut Tape (CT) 478-7796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176003722106 |
Description | CONN WIRE IDC 3POS 22AWG SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Individual Wires Connector White IDC 22 AWG, Stranded Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 3 | |
Cable Pitch | 0.157" (4.00mm) | |
Board-Side Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | IDC | |
Wire Gauge | 22 AWG, Stranded | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 18,60400 Kč | 186,04 Kč |
| 25 | 17,44520 Kč | 436,13 Kč |
| 50 | 16,60940 Kč | 830,47 Kč |
| 100 | 15,81570 Kč | 1 581,57 Kč |
| 250 | 14,82376 Kč | 3 705,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 14,57402 Kč | 8 744,41 Kč |
| 1 200 | 13,87828 Kč | 16 653,94 Kč |
| 1 800 | 13,48690 Kč | 24 276,42 Kč |
| 3 000 | 13,00959 Kč | 39 028,77 Kč |
| 4 200 | 12,70459 Kč | 53 359,28 Kč |
| 6 000 | 12,38900 Kč | 74 334,00 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |

