
009176003701106 | |
|---|---|
DigiKey Part Number | 478-7794-2-ND - Tape & Reel (TR) 478-7794-1-ND - Cut Tape (CT) 478-7794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176003701106 |
Description | CONN WIRE IDC 3POS 18AWG SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Individual Wires Connector White IDC 18 AWG, Stranded Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 3 | |
Cable Pitch | 0.157" (4.00mm) | |
Board-Side Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | IDC | |
Wire Gauge | 18 AWG, Stranded | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,05000 Kč | 21,05 Kč |
| 10 | 17,93500 Kč | 179,35 Kč |
| 25 | 16,81480 Kč | 420,37 Kč |
| 50 | 16,01060 Kč | 800,53 Kč |
| 100 | 15,24440 Kč | 1 524,44 Kč |
| 250 | 14,28876 Kč | 3 572,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 13,70285 Kč | 8 221,71 Kč |
| 1 200 | 13,04872 Kč | 15 658,46 Kč |
| 1 800 | 12,68064 Kč | 22 825,15 Kč |
| 3 000 | 12,23187 Kč | 36 695,61 Kč |
| 4 200 | 11,94497 Kč | 50 168,87 Kč |
| 6 000 | 11,64830 Kč | 69 889,80 Kč |
| 15 000 | 10,91976 Kč | 163 796,40 Kč |
| Unit Price without VAT: | 21,05000 Kč |
|---|---|
| Unit Price with VAT: | 25,47050 Kč |

