22 AWG SSL Contact, IDC Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009176003022806

DigiKey Part Number
478-009176003022806TR-ND - Tape & Reel (TR)
478-009176003022806CT-ND - Cut Tape (CT)
478-009176003022806DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009176003022806
Description
3 POSITION 22 AWG STANDARD IDC C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 AWG SSL Contact, IDC Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Contact, IDC
Number of Positions
3
Mounting Type
Surface Mount
Termination
Solder
Pitch
0.157" (4.00mm)
Wire Gauge
22 AWG
Features
-
Contact Finish
Tin
Contact Material
Phosphor Bronze
Fastening Type
-
Housing Color
Black
Housing Material
Polyamide (PA46), Nylon 4/6
Operating Temperature
-40°C ~ 125°C
Voltage Rating
300 V
Current Rating (Amps)
10A per Contact
Mating Cycles
3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 935
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1017,59600 Kč175,96 Kč
2516,48760 Kč412,19 Kč
5015,70240 Kč785,12 Kč
10014,95060 Kč1 495,06 Kč
25014,01240 Kč3 503,10 Kč
50013,34296 Kč6 671,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,70568 Kč12 705,68 Kč
2 00012,09926 Kč24 198,52 Kč
3 00011,75818 Kč35 274,54 Kč
5 00011,34207 Kč56 710,35 Kč
7 00011,07612 Kč77 532,84 Kč
10 00010,80110 Kč108 011,00 Kč
Manufacturers Standard Package
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč