
009176002732106 | |
|---|---|
DigiKey Part Number | 478-7793-2-ND - Tape & Reel (TR) 478-7793-1-ND - Cut Tape (CT) 478-7793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176002732106 |
Description | CONN WIRE IDC 2POS 24AWG SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Individual Wires Connector White IDC 24 AWG, Stranded Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 2 | |
Cable Pitch | 0.157" (4.00mm) | |
Board-Side Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | IDC | |
Wire Gauge | 24 AWG, Stranded | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 14,97200 Kč | 149,72 Kč |
| 25 | 14,03520 Kč | 350,88 Kč |
| 50 | 13,35900 Kč | 667,95 Kč |
| 100 | 12,72060 Kč | 1 272,06 Kč |
| 250 | 11,92352 Kč | 2 980,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 11,20838 Kč | 6 725,03 Kč |
| 1 200 | 10,67311 Kč | 12 807,73 Kč |
| 1 800 | 10,37208 Kč | 18 669,74 Kč |
| 3 000 | 10,00492 Kč | 30 014,76 Kč |
| 4 200 | 9,77022 Kč | 41 034,92 Kč |
| 6 000 | 9,52756 Kč | 57 165,36 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |


