2 Position Individual Wires Connector White IDC 22 AWG, Stranded Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009176002722106

DigiKey Part Number
478-7792-2-ND - Tape & Reel (TR)
478-7792-1-ND - Cut Tape (CT)
478-7792-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009176002722106
Description
CONN WIRE IDC 2POS 22AWG SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Individual Wires Connector White IDC 22 AWG, Stranded Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Individual Wires
Number of Positions
2
Cable Pitch
0.157" (4.00mm)
Board-Side Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Cable Termination
IDC
Wire Gauge
22 AWG, Stranded
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
-
Color
White
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 204
Factory Stock: 46 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1015,43400 Kč154,34 Kč
2514,47200 Kč361,80 Kč
5013,77880 Kč688,94 Kč
10013,12170 Kč1 312,17 Kč
25012,29896 Kč3 074,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60011,56150 Kč6 936,90 Kč
1 20011,00943 Kč13 211,32 Kč
1 80010,69883 Kč19 257,89 Kč
3 00010,32010 Kč30 960,30 Kč
4 20010,07809 Kč42 327,98 Kč
6 0009,82776 Kč58 966,56 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč