
009176002701906 | |
|---|---|
DigiKey Part Number | 478-009176002701906TR-ND - Tape & Reel (TR) 478-009176002701906CT-ND - Cut Tape (CT) 478-009176002701906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176002701906 |
Description | CONN WIRE IDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Individual Wires Connector White IDC 18 AWG, Stranded Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 2 | |
Cable Pitch | 0.126" (3.20mm) | |
Board-Side Pitch | 0.126" (3.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | IDC | |
Wire Gauge | 18 AWG, Stranded | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,70400 Kč | 127,04 Kč |
| 100 | 10,79930 Kč | 1 079,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 9,51560 Kč | 5 709,36 Kč |
| 1 200 | 9,06116 Kč | 10 873,39 Kč |
| 1 800 | 8,80551 Kč | 15 849,92 Kč |
| 3 000 | 8,49383 Kč | 25 481,49 Kč |
| 4 200 | 8,29456 Kč | 34 837,15 Kč |
| 6 000 | 8,08850 Kč | 48 531,00 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |


