24 AWG SSL Contact, IDC Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009176002032006

DigiKey Part Number
478-4616-2-ND - Tape & Reel (TR)
478-4616-1-ND - Cut Tape (CT)
478-4616-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009176002032006
Description
CONN SSL IDC CONTACT 24AWG SLDR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24 AWG SSL Contact, IDC Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Contact, IDC
Number of Positions
2
Mounting Type
Surface Mount
Termination
Solder
Pitch
0.157" (4.00mm)
Wire Gauge
24 AWG
Features
Cap (Cover)
Contact Finish
Tin
Contact Material
Phosphor Bronze
Fastening Type
-
Housing Color
Black
Housing Material
Polyamide (PA46), Nylon 4/6
Operating Temperature
-40°C ~ 125°C
Voltage Rating
250 V
Current Rating (Amps)
10A per Contact
Mating Cycles
3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 142
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1016,06300 Kč160,63 Kč
10013,65710 Kč1 365,71 Kč
50012,18850 Kč6 094,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,60622 Kč11 606,22 Kč
2 00011,05230 Kč22 104,60 Kč
3 00010,74062 Kč32 221,86 Kč
5 00010,36050 Kč51 802,50 Kč
7 00010,11762 Kč70 823,34 Kč
10 0009,86635 Kč98 663,50 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč