22 AWG SSL Contact, IDC Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009176002022806

DigiKey Part Number
478-009176002022806TR-ND - Tape & Reel (TR)
478-009176002022806CT-ND - Cut Tape (CT)
478-009176002022806DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009176002022806
Description
2 POSITION 22 AWG STANDARD IDC C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 AWG SSL Contact, IDC Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.157" (4.00mm)
Manufacturer
KYOCERA AVX
Wire Gauge
22 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Material
Phosphor Bronze
Part Status
Active
Housing Color
Black
Style
Board to Cable/Wire
Housing Material
Polyamide (PA46), Nylon 4/6
Connector Type
Contact, IDC
Operating Temperature
-40°C ~ 125°C
Number of Positions
2
Voltage Rating
300 V
Mounting Type
Surface Mount
Current Rating (Amps)
10A per Contact
Termination
Solder
Mating Cycles
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 348
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,48000 Kč16,48 Kč
1014,05700 Kč140,57 Kč
2513,16400 Kč329,10 Kč
5012,53840 Kč626,92 Kč
10011,93770 Kč1 193,77 Kč
25011,18856 Kč2 797,14 Kč
50010,65424 Kč5 327,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,14537 Kč10 145,37 Kč
2 0009,66100 Kč19 322,00 Kč
3 0009,38852 Kč28 165,56 Kč
5 0009,05625 Kč45 281,25 Kč
7 0008,84389 Kč61 907,23 Kč
10 0008,62429 Kč86 242,90 Kč
Manufacturers Standard Package
Unit Price without VAT:16,48000 Kč
Unit Price with VAT:19,94080 Kč