
009176002022006 | |
|---|---|
DigiKey Part Number | 478-4615-2-ND - Tape & Reel (TR) 478-4615-1-ND - Cut Tape (CT) 478-4615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176002022006 |
Description | CONN SSL IDC CONTACT 22AWG SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 AWG SSL Contact, IDC Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, IDC | |
Number of Positions | 2 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | 0.157" (4.00mm) | |
Wire Gauge | 22 AWG | |
Features | Cap (Cover) | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | Black | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 250 V | |
Current Rating (Amps) | 10A per Contact | |
Mating Cycles | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 16,06300 Kč | 160,63 Kč |
| 100 | 13,65710 Kč | 1 365,71 Kč |
| 500 | 12,18850 Kč | 6 094,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,13432 Kč | 12 134,32 Kč |
| 2 000 | 11,55499 Kč | 23 109,98 Kč |
| 3 000 | 11,22924 Kč | 33 687,72 Kč |
| 5 000 | 10,83186 Kč | 54 159,30 Kč |
| 7 000 | 10,57789 Kč | 74 045,23 Kč |
| 10 000 | 10,31523 Kč | 103 152,30 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |





