
009176001894906 | |
|---|---|
DigiKey Part Number | 478-009176001894906TR-ND - Tape & Reel (TR) 478-009176001894906CT-ND - Cut Tape (CT) 478-009176001894906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176001894906 |
Description | CONN WIRE IDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Position Individual Wires Connector White IDC 30 AWG, Stranded or Solid Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 1 | |
Cable Pitch | - | |
Board-Side Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | IDC | |
Wire Gauge | 30 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 8,67300 Kč | 86,73 Kč |
| 100 | 7,37380 Kč | 737,38 Kč |
| 500 | 6,58108 Kč | 3 290,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 6,15675 Kč | 10 466,48 Kč |
| 3 400 | 5,86286 Kč | 19 933,72 Kč |
| 5 100 | 5,69753 Kč | 29 057,40 Kč |
| 8 500 | 5,49588 Kč | 46 714,98 Kč |
| 11 900 | 5,36701 Kč | 63 867,42 Kč |
| 17 000 | 5,23370 Kč | 88 972,90 Kč |
| 42 500 | 4,90635 Kč | 208 519,88 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |


