
009176001711106 | |
|---|---|
DigiKey Part Number | 478-7787-2-ND - Tape & Reel (TR) 478-7787-1-ND - Cut Tape (CT) 478-7787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176001711106 |
Description | CONN WIRE IDC 1POS 20AWG SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Individual Wires Connector White IDC 20 AWG, Stranded Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 009176001711106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 1 | |
Cable Pitch | - | |
Board-Side Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | IDC | |
Wire Gauge | 20 AWG, Stranded | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,47800 Kč | 104,78 Kč |
| 25 | 9,81880 Kč | 245,47 Kč |
| 50 | 9,34420 Kč | 467,21 Kč |
| 100 | 8,89690 Kč | 889,69 Kč |
| 250 | 8,33956 Kč | 2 084,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 7,83925 Kč | 4 703,55 Kč |
| 1 200 | 7,46497 Kč | 8 957,96 Kč |
| 1 800 | 7,25434 Kč | 13 057,81 Kč |
| 3 000 | 6,99744 Kč | 20 992,32 Kč |
| 4 200 | 6,83330 Kč | 28 699,86 Kč |
| 6 000 | 6,66351 Kč | 39 981,06 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

