
009176001701106 | |
|---|---|
DigiKey Part Number | 478-7786-2-ND - Tape & Reel (TR) 478-7786-1-ND - Cut Tape (CT) 478-7786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176001701106 |
Description | CONN WIRE IDC 1POS 18AWG SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Individual Wires Connector White IDC 18 AWG, Stranded Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 1 | |
Cable Pitch | - | |
Board-Side Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | IDC | |
Wire Gauge | 18 AWG, Stranded | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 10,68800 Kč | 106,88 Kč |
| 25 | 10,01200 Kč | 250,30 Kč |
| 50 | 9,52880 Kč | 476,44 Kč |
| 100 | 9,07530 Kč | 907,53 Kč |
| 250 | 8,50588 Kč | 2 126,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 8,79922 Kč | 5 279,53 Kč |
| 1 200 | 8,37890 Kč | 10 054,68 Kč |
| 1 800 | 8,14244 Kč | 14 656,39 Kč |
| 3 000 | 7,85416 Kč | 23 562,48 Kč |
| 4 200 | 7,66992 Kč | 32 213,66 Kč |
| 6 000 | 7,47938 Kč | 44 876,28 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

