
009176001652906 | |
|---|---|
DigiKey Part Number | 478-9612-2-ND - Tape & Reel (TR) 478-9612-1-ND - Cut Tape (CT) 478-9612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176001652906 |
Description | CONN SSL IDC CONTACT 22AWG SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 AWG SSL Contact, IDC Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, IDC | |
Number of Positions | 1 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | 22 AWG | |
Features | Cap (Cover) | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | White | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 6A | |
Mating Cycles | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,15000 Kč | 9,15 Kč |
| 10 | 7,71900 Kč | 77,19 Kč |
| 100 | 6,55390 Kč | 655,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 5,82569 Kč | 4 077,98 Kč |
| 1 400 | 5,54733 Kč | 7 766,26 Kč |
| 2 100 | 5,39083 Kč | 11 320,74 Kč |
| 3 500 | 5,19989 Kč | 18 199,61 Kč |
| 4 900 | 5,07790 Kč | 24 881,71 Kč |
| 7 000 | 4,95174 Kč | 34 662,18 Kč |
| 17 500 | 4,64188 Kč | 81 232,90 Kč |
| 35 000 | 4,42050 Kč | 154 717,50 Kč |
| Unit Price without VAT: | 9,15000 Kč |
|---|---|
| Unit Price with VAT: | 11,07150 Kč |


