
009176001600996 | |
|---|---|
DigiKey Part Number | 478-9601-2-ND - Tape & Reel (TR) 478-9601-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 009176001600996 |
Description | CONN SSL IDC CONTACT 18AWG SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 AWG SSL Contact, IDC Solder Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, IDC | |
Number of Positions | 1 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | 18 AWG | |
Features | Cap (Cover) | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | White | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 9A | |
Mating Cycles | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,04200 Kč | 80,42 Kč |
| 100 | 6,83270 Kč | 683,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,09824 Kč | 3 049,12 Kč |
| 1 000 | 5,80700 Kč | 5 807,00 Kč |
| 1 500 | 5,64314 Kč | 8 464,71 Kč |
| 2 500 | 5,44327 Kč | 13 608,17 Kč |
| 3 500 | 5,31549 Kč | 18 604,22 Kč |
| 5 000 | 5,18340 Kč | 25 917,00 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |



