3 Position Individual Wires Connector White IDC 28 AWG, Stranded or Solid Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009175003701906

DigiKey Part Number
478-009175003701906TR-ND - Tape & Reel (TR)
478-009175003701906CT-ND - Cut Tape (CT)
478-009175003701906DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009175003701906
Description
CONN WIRE IDC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Individual Wires Connector White IDC 28 AWG, Stranded or Solid Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Individual Wires
Number of Positions
3
Cable Pitch
0.098" (2.50mm)
Board-Side Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Cable Termination
IDC
Wire Gauge
28 AWG, Stranded or Solid
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
-
Color
White
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 744
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
1011,38100 Kč113,81 Kč
2510,66680 Kč266,67 Kč
5010,15460 Kč507,73 Kč
1009,66750 Kč966,75 Kč
2509,06104 Kč2 265,26 Kč
5008,62850 Kč4 314,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,21631 Kč8 216,31 Kč
2 0007,82396 Kč15 647,92 Kč
3 0007,60324 Kč22 809,72 Kč
5 0007,33414 Kč36 670,70 Kč
7 0007,16212 Kč50 134,84 Kč
10 0006,98423 Kč69 842,30 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč