
009175002701196 | |
|---|---|
DigiKey Part Number | 478-009175002701196TR-ND - Tape & Reel (TR) 478-009175002701196CT-ND - Cut Tape (CT) 478-009175002701196DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009175002701196 |
Description | CONN WIRE IDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Individual Wires Connector IDC 28 AWG, Stranded or Solid Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 2 | |
Cable Pitch | 0.098" (2.50mm) | |
Board-Side Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG, Stranded or Solid | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | - | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 Kč | 10,74 Kč |
| 10 | 9,19900 Kč | 91,99 Kč |
| 25 | 8,62200 Kč | 215,55 Kč |
| 50 | 8,20960 Kč | 410,48 Kč |
| 100 | 7,81800 Kč | 781,80 Kč |
| 250 | 7,32708 Kč | 1 831,77 Kč |
| 500 | 6,97682 Kč | 3 488,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,77621 Kč | 6 776,21 Kč |
| 2 000 | 6,45267 Kč | 12 905,34 Kč |
| 3 000 | 6,27065 Kč | 18 811,95 Kč |
| 5 000 | 6,04863 Kč | 30 243,15 Kč |
| 7 000 | 5,90678 Kč | 41 347,46 Kč |
| 10 000 | 5,76006 Kč | 57 600,60 Kč |
| 25 000 | 5,39971 Kč | 134 992,75 Kč |
| Unit Price without VAT: | 10,74000 Kč |
|---|---|
| Unit Price with VAT: | 12,99540 Kč |


