
009175002001906 | |
|---|---|
DigiKey Part Number | 478-009175002001906TR-ND - Tape & Reel (TR) 478-009175002001906CT-ND - Cut Tape (CT) 478-009175002001906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009175002001906 |
Description | IDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26-28 AWG SSL Contact, IDC Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, IDC | |
Number of Positions | 2 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | 0.098" (2.50mm) | |
Wire Gauge | 26-28 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | White | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 150 V | |
Current Rating (Amps) | 1A | |
Mating Cycles | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,28900 Kč | 102,89 Kč |
| 25 | 9,64240 Kč | 241,06 Kč |
| 50 | 9,18460 Kč | 459,23 Kč |
| 100 | 8,74570 Kč | 874,57 Kč |
| 250 | 8,19676 Kč | 2 049,19 Kč |
| 500 | 7,80454 Kč | 3 902,27 Kč |
| 1 000 | 7,43182 Kč | 7 431,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,26880 Kč | 16 537,60 Kč |
| 4 000 | 7,87420 Kč | 31 496,80 Kč |
| 6 000 | 7,65216 Kč | 45 912,96 Kč |
| 10 000 | 7,38141 Kč | 73 814,10 Kč |
| 14 000 | 7,20837 Kč | 100 917,18 Kč |
| 20 000 | 7,02942 Kč | 140 588,40 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |



