Position Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009169010012901

DigiKey Part Number
478-009169010012901-ND
Manufacturer
Manufacturer Product Number
009169010012901
Description
10 Positions Wire-to-board
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Position Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 966
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,03000 Kč30,03 Kč
1025,53400 Kč255,34 Kč
2523,93760 Kč598,44 Kč
5022,79540 Kč1 139,77 Kč
10021,70350 Kč2 170,35 Kč
25020,34372 Kč5 085,93 Kč
50019,37192 Kč9 685,96 Kč
1 00018,44716 Kč18 447,16 Kč
2 50017,29261 Kč43 231,53 Kč
Manufacturers Standard Package
Unit Price without VAT:30,03000 Kč
Unit Price with VAT:36,33630 Kč