Position Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009169009011901

DigiKey Part Number
478-009169009011901-ND
Manufacturer
Manufacturer Product Number
009169009011901
Description
9 Positions Wire-to-board
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Position Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 999
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,56000 Kč28,56 Kč
1024,27400 Kč242,74 Kč
2522,75360 Kč568,84 Kč
5021,66160 Kč1 083,08 Kč
10020,62840 Kč2 062,84 Kč
25019,33496 Kč4 833,74 Kč
50018,41146 Kč9 205,73 Kč
1 00017,53249 Kč17 532,49 Kč
2 50016,43505 Kč41 087,62 Kč
Manufacturers Standard Package
Unit Price without VAT:28,56000 Kč
Unit Price with VAT:34,55760 Kč