Position Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009169008011901

DigiKey Part Number
478-009169008011901-ND
Manufacturer
Manufacturer Product Number
009169008011901
Description
8 Positions Wire-to-board
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Position Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 995
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,88000 Kč26,88 Kč
1022,78300 Kč227,83 Kč
2521,35080 Kč533,77 Kč
5020,33020 Kč1 016,51 Kč
10019,36020 Kč1 936,02 Kč
25018,14564 Kč4 536,41 Kč
50017,27926 Kč8 639,63 Kč
1 00016,45424 Kč16 454,24 Kč
2 50015,42438 Kč38 560,95 Kč
Manufacturers Standard Package
Unit Price without VAT:26,88000 Kč
Unit Price with VAT:32,52480 Kč