Position Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009169003012901

DigiKey Part Number
478-009169003012901-ND
Manufacturer
Manufacturer Product Number
009169003012901
Description
3 Positions Wire-to-board
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Position Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 489
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1015,53900 Kč155,39 Kč
2514,55600 Kč363,90 Kč
5013,85860 Kč692,93 Kč
10013,19510 Kč1 319,51 Kč
25012,36784 Kč3 091,96 Kč
50011,77694 Kč5 888,47 Kč
1 00011,21461 Kč11 214,61 Kč
2 50010,51244 Kč26 281,10 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč