Position Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009169002012901

DigiKey Part Number
478-009169002012901-ND
Manufacturer
Manufacturer Product Number
009169002012901
Description
2 POSITION WIRE-TO-BOARD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Position Connector
Datasheet
 Datasheet
EDA/CAD Models
009169002012901 Models
Product Attributes
Filter Similar Products
Category
Packaging
Bulk
Manufacturer
KYOCERA AVX
Part Status
Active
Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 401
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,48000 Kč16,48 Kč
1013,97300 Kč139,73 Kč
2513,08880 Kč327,22 Kč
5012,46320 Kč623,16 Kč
10011,86680 Kč1 186,68 Kč
25011,12348 Kč2 780,87 Kč
50010,59168 Kč5 295,84 Kč
1 00010,08593 Kč10 085,93 Kč
2 5009,45430 Kč23 635,75 Kč
Manufacturers Standard Package
Unit Price without VAT:16,48000 Kč
Unit Price with VAT:19,94080 Kč