



009162006401070 | |
|---|---|
DigiKey Part Number | 478-5345-2-ND - Tape & Reel (TR) 478-5345-1-ND - Cut Tape (CT) 478-5345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009162006401070 |
Description | CONN SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector SIM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | SIM Card | |
Number of Positions | 6 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.063" (1.60mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,50000 Kč | 27,50 Kč |
| 10 | 23,39200 Kč | 233,92 Kč |
| 25 | 21,91320 Kč | 547,83 Kč |
| 50 | 20,86740 Kč | 1 043,37 Kč |
| 100 | 19,86970 Kč | 1 986,97 Kč |
| 250 | 18,62536 Kč | 4 656,34 Kč |
| 500 | 17,73592 Kč | 8 867,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,22683 Kč | 17 226,83 Kč |
| 2 000 | 16,40477 Kč | 32 809,54 Kč |
| 3 000 | 15,94231 Kč | 47 826,93 Kč |
| 5 000 | 15,37829 Kč | 76 891,45 Kč |
| 7 000 | 15,01781 Kč | 105 124,67 Kč |
| 10 000 | 14,64501 Kč | 146 450,10 Kč |
| Unit Price without VAT: | 27,50000 Kč |
|---|---|
| Unit Price with VAT: | 33,27500 Kč |

