
009162006216175 | |
|---|---|
DigiKey Part Number | 478-10661-2-ND - Tape & Reel (TR) 478-10661-1-ND - Cut Tape (CT) 478-10661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009162006216175 |
Description | CONN MINI SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector Mini SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Mini SIM | |
Number of Positions | 6 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | - | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,16000 Kč | 29,16 Kč |
| 10 | 24,85000 Kč | 248,50 Kč |
| 25 | 23,27960 Kč | 581,99 Kč |
| 50 | 22,16720 Kč | 1 108,36 Kč |
| 100 | 21,10700 Kč | 2 110,70 Kč |
| 250 | 19,78516 Kč | 4 946,29 Kč |
| 500 | 18,83990 Kč | 9 419,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 18,17683 Kč | 19 994,51 Kč |
| 2 200 | 17,30945 Kč | 38 080,79 Kč |
| 3 300 | 16,82155 Kč | 55 511,11 Kč |
| 5 500 | 16,22646 Kč | 89 245,53 Kč |
| 7 700 | 15,84622 Kč | 122 015,89 Kč |
| 11 000 | 15,45277 Kč | 169 980,47 Kč |
| Unit Price without VAT: | 29,16000 Kč |
|---|---|
| Unit Price with VAT: | 35,28360 Kč |




