6 Position Card Connector SIM Card Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009162006206175

DigiKey Part Number
478-4366-2-ND - Tape & Reel (TR)
478-4366-1-ND - Cut Tape (CT)
478-4366-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009162006206175
Description
CONN SIM CARD R/A SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Position Card Connector SIM Card Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Connector
Manufacturer
KYOCERA AVX
Insertion, Removal Method
Push In, Pull Out
Series
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Feature
Normal, Standard - Top
Part Status
Active
Contact Finish
Gold
Card Type
SIM Card
Base Product Number
Number of Positions
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 382
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,08000 Kč31,08 Kč
1026,35200 Kč263,52 Kč
2524,70200 Kč617,55 Kč
5023,51780 Kč1 175,89 Kč
10022,39440 Kč2 239,44 Kč
25020,99212 Kč5 248,03 Kč
50019,98926 Kč9 994,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 10019,91450 Kč21 905,95 Kč
2 20018,96425 Kč41 721,35 Kč
3 30018,42975 Kč60 818,17 Kč
5 50017,77786 Kč97 778,23 Kč
7 70017,36117 Kč133 681,01 Kč
11 00016,93019 Kč186 232,09 Kč
Manufacturers Standard Package
Unit Price without VAT:31,08000 Kč
Unit Price with VAT:37,60680 Kč