
009159012701916 | |
|---|---|
DigiKey Part Number | 478-009159012701916-ND |
Manufacturer | |
Manufacturer Product Number | 009159012701916 |
Description | 12 POS CARD EDGE CONNECTOR DOUBL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 12 Position Adapter, Bridge Board to Board - Card Edge 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Board to Board - Card Edge | |
Connector Type | Adapter, Bridge | |
Number of Positions | 12 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | - | |
Pitch | 0.079" (2.00mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 300V | |
Current Rating (Amps) | - | |
Ingress Protection | - | |
Mating Cycles | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,84000 Kč | 32,84 Kč |
| 10 | 27,89100 Kč | 278,91 Kč |
| 25 | 26,14400 Kč | 653,60 Kč |
| 50 | 24,88960 Kč | 1 244,48 Kč |
| 100 | 23,70020 Kč | 2 370,02 Kč |
| 250 | 22,21532 Kč | 5 553,83 Kč |
| 500 | 21,15398 Kč | 10 576,99 Kč |
| 1 000 | 20,14443 Kč | 20 144,43 Kč |
| 3 000 | 18,64244 Kč | 55 927,32 Kč |
| Unit Price without VAT: | 32,84000 Kč |
|---|---|
| Unit Price with VAT: | 39,73640 Kč |



