Position Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009159012603906

DigiKey Part Number
478-009159012603906TR-ND - Tape & Reel (TR)
478-009159012603906CT-ND - Cut Tape (CT)
478-009159012603906DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009159012603906
Description
2X6POS DUAL ROW INVERTED THRU BO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Position Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 959
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,55000 Kč32,55 Kč
1027,63300 Kč276,33 Kč
2525,90320 Kč647,58 Kč
5024,66420 Kč1 233,21 Kč
10023,48420 Kč2 348,42 Kč
25022,01348 Kč5 503,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70020,47006 Kč14 329,04 Kč
1 40019,49319 Kč27 290,47 Kč
2 10018,94350 Kč39 781,35 Kč
3 50018,27342 Kč63 956,97 Kč
4 90017,84496 Kč87 440,30 Kč
7 00017,40191 Kč121 813,37 Kč
Manufacturers Standard Package
Unit Price without VAT:32,55000 Kč
Unit Price with VAT:39,38550 Kč