6 Position Female Connector Non Specified - Dual Edge Gold 0.079" (2.00mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009159006651916

DigiKey Part Number
478-009159006651916-ND
Manufacturer
Manufacturer Product Number
009159006651916
Description
VERTICAL DUAL ROW TOP ENTRY CARD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Position Female Connector Non Specified - Dual Edge Gold 0.079" (2.00mm) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
3
Number of Positions
6
Card Thickness
-
Number of Rows
2
Pitch
0.079" (2.00mm)
Read Out
Dual
Features
Keyed
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
-
Contact Type
Hairpin Bellows
Color
White
Flange Feature
-
Operating Temperature
-40°C ~ 125°C
Material - Insulation
Polyamide (PA), Nylon
Termination Rows
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 80013,60640 Kč38 097,92 Kč
Unit Price without VAT:13,60640 Kč
Unit Price with VAT:16,46374 Kč