
009159006061916 | |
|---|---|
DigiKey Part Number | 478-009159006061916-ND |
Manufacturer | |
Manufacturer Product Number | 009159006061916 |
Description | CONN SSL BRIDGE 6POS 2MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 6 Position Adapter, Bridge Board to Board 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Board to Board | |
Connector Type | Adapter, Bridge | |
Number of Positions | 6 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | - | |
Pitch | 0.079" (2.00mm) | |
Fastening Type | - | |
Features | 1.60mm Thick PCB, Open Ended | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 300V | |
Current Rating (Amps) | 3A | |
Ingress Protection | - | |
Mating Cycles | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 16,84000 Kč | 168,40 Kč |
| 100 | 14,31010 Kč | 1 431,01 Kč |
| 500 | 12,77266 Kč | 6 386,33 Kč |
| 1 000 | 12,16267 Kč | 12 162,67 Kč |
| 5 000 | 10,85731 Kč | 54 286,55 Kč |
| 10 000 | 10,33942 Kč | 103 394,20 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |


