
009159005551906 | |
|---|---|
DigiKey Part Number | 478-8739-2-ND - Tape & Reel (TR) 478-8739-1-ND - Cut Tape (CT) 478-8739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009159005551906 |
Description | CONN SSL RCPT 5POS 2MM SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 5 Position Receptacle Board to Board - Card Edge 0.079" (2.00mm) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Board - Card Edge | |
Connector Type | Receptacle | |
Number of Positions | 5 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | 0.079" (2.00mm) | |
Fastening Type | - | |
Features | 0.80mm or 1.60mm Thick PCB, Pick and Place Cap | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -40°C ~ 120°C | |
Voltage Rating | 300V | |
Current Rating (Amps) | 2A per Contact | |
Ingress Protection | - | |
Mating Cycles | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 20,20000 Kč | 202,00 Kč |
| 25 | 18,93160 Kč | 473,29 Kč |
| 50 | 18,02460 Kč | 901,23 Kč |
| 100 | 17,16170 Kč | 1 716,17 Kč |
| 250 | 16,08616 Kč | 4 021,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 14,69533 Kč | 13 225,80 Kč |
| 1 800 | 13,99388 Kč | 25 188,98 Kč |
| 2 700 | 13,59939 Kč | 36 718,35 Kč |
| 4 500 | 13,11820 Kč | 59 031,90 Kč |
| 6 300 | 12,81061 Kč | 80 706,84 Kč |
| 9 000 | 12,49253 Kč | 112 432,77 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |

