SSL Connector 5 Position Adapter, Bridge Board to Board - Card Edge 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009159005001106

DigiKey Part Number
478-5525-2-ND - Tape & Reel (TR)
478-5525-1-ND - Cut Tape (CT)
478-5525-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009159005001106
Description
CONN SSL BRIDGE 5POS 2MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SSL Connector 5 Position Adapter, Bridge Board to Board - Card Edge 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Board - Card Edge
Connector Type
Adapter, Bridge
Number of Positions
5
Mounting Type
Free Hanging (In-Line)
Termination
-
Pitch
0.079" (2.00mm)
Fastening Type
-
Features
1.60mm Thick PCB
Housing Color
White
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
Polyamide (PA46), Nylon 4/6
Operating Temperature
-55°C ~ 125°C
Voltage Rating
300V
Current Rating (Amps)
3A per Contact
Ingress Protection
-
Mating Cycles
5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,71000 Kč31,71 Kč
1027,00300 Kč270,03 Kč
10022,94030 Kč2 294,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75019,89855 Kč14 923,91 Kč
1 50018,94873 Kč28 423,10 Kč
2 25018,41459 Kč41 432,83 Kč
3 75017,76308 Kč66 611,55 Kč
5 25017,34667 Kč91 070,02 Kč
7 50016,91593 Kč126 869,47 Kč
Manufacturers Standard Package
Unit Price without VAT:31,71000 Kč
Unit Price with VAT:38,36910 Kč