
009159005001106 | |
|---|---|
DigiKey Part Number | 478-5525-2-ND - Tape & Reel (TR) 478-5525-1-ND - Cut Tape (CT) 478-5525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009159005001106 |
Description | CONN SSL BRIDGE 5POS 2MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 5 Position Adapter, Bridge Board to Board - Card Edge 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Board - Card Edge | |
Connector Type | Adapter, Bridge | |
Number of Positions | 5 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | - | |
Pitch | 0.079" (2.00mm) | |
Fastening Type | - | |
Features | 1.60mm Thick PCB | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 300V | |
Current Rating (Amps) | 3A per Contact | |
Ingress Protection | - | |
Mating Cycles | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,26000 Kč | 29,26 Kč |
| 10 | 24,88100 Kč | 248,81 Kč |
| 100 | 21,14890 Kč | 2 114,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 18,71120 Kč | 14 033,40 Kč |
| 1 500 | 17,81813 Kč | 26 727,19 Kč |
| 2 250 | 17,31573 Kč | 38 960,39 Kč |
| 3 750 | 16,70315 Kč | 62 636,81 Kč |
| 5 250 | 16,31154 Kč | 85 635,59 Kč |
| 7 500 | 15,90656 Kč | 119 299,20 Kč |
| Unit Price without VAT: | 29,26000 Kč |
|---|---|
| Unit Price with VAT: | 35,40460 Kč |

