
009159004001106 | |
|---|---|
DigiKey Part Number | 478-5524-2-ND - Tape & Reel (TR) 478-5524-1-ND - Cut Tape (CT) 478-5524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009159004001106 |
Description | CONN SSL BRIDGE 4POS 2MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 4 Position Adapter, Bridge Board to Board - Card Edge 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Board - Card Edge | |
Connector Type | Adapter, Bridge | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | - | |
Pitch | 0.079" (2.00mm) | |
Fastening Type | - | |
Features | 1.60mm Thick PCB | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 300V | |
Current Rating (Amps) | 3A per Contact | |
Ingress Protection | - | |
Mating Cycles | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 22,53100 Kč | 225,31 Kč |
| 100 | 19,14810 Kč | 1 914,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 17,37179 Kč | 13 028,84 Kč |
| 1 500 | 16,54265 Kč | 24 813,97 Kč |
| 2 250 | 16,07625 Kč | 36 171,56 Kč |
| 3 750 | 15,50744 Kč | 58 152,90 Kč |
| 5 250 | 15,14388 Kč | 79 505,37 Kč |
| 7 500 | 14,76784 Kč | 110 758,80 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |

