SSL Connector 4 Position Adapter, Bridge Board to Board - Card Edge 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009159004001106

DigiKey Part Number
478-5524-2-ND - Tape & Reel (TR)
478-5524-1-ND - Cut Tape (CT)
478-5524-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009159004001106
Description
CONN SSL BRIDGE 4POS 2MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SSL Connector 4 Position Adapter, Bridge Board to Board - Card Edge 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Board - Card Edge
Connector Type
Adapter, Bridge
Number of Positions
4
Mounting Type
Free Hanging (In-Line)
Termination
-
Pitch
0.079" (2.00mm)
Fastening Type
-
Features
1.60mm Thick PCB
Housing Color
White
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
Polyamide (PA46), Nylon 4/6
Operating Temperature
-55°C ~ 125°C
Voltage Rating
300V
Current Rating (Amps)
3A per Contact
Ingress Protection
-
Mating Cycles
5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
1022,53100 Kč225,31 Kč
10019,14810 Kč1 914,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75017,37179 Kč13 028,84 Kč
1 50016,54265 Kč24 813,97 Kč
2 25016,07625 Kč36 171,56 Kč
3 75015,50744 Kč58 152,90 Kč
5 25015,14388 Kč79 505,37 Kč
7 50014,76784 Kč110 758,80 Kč
Manufacturers Standard Package
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč