
009159003001106 | |
|---|---|
DigiKey Part Number | 478-5523-2-ND - Tape & Reel (TR) 478-5523-1-ND - Cut Tape (CT) 478-5523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009159003001106 |
Description | CONN SSL BRIDGE 3POS 2MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Adapter, Bridge Board to Board - Card Edge 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Board - Card Edge | |
Connector Type | Adapter, Bridge | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | - | |
Pitch | 0.079" (2.00mm) | |
Fastening Type | - | |
Features | 1.60mm Thick PCB | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 300V | |
Current Rating (Amps) | 3A per Contact | |
Ingress Protection | - | |
Mating Cycles | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 250 | 13,85737 Kč | 31 179,08 Kč |
| Unit Price without VAT: | 13,85737 Kč |
|---|---|
| Unit Price with VAT: | 16,76742 Kč |

