SSL Connector 2 Position Receptacle Board to Board - Card Edge 0.079" (2.00mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSL Connector 2 Position Receptacle Board to Board - Card Edge 0.079" (2.00mm) Solder
009159002501906
009159002501906

009159002501906

DigiKey Part Number
478-7767-2-ND - Tape & Reel (TR)
478-7767-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
009159002501906
Description
CONN SSL RCPT 2POS 2MM SOLDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SSL Connector 2 Position Receptacle Board to Board - Card Edge 0.079" (2.00mm) Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Manufacturer
KYOCERA AVX
Features
0.80mm or 1.60mm Thick PCB
Series
Housing Color
White
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Style
Board to Board - Card Edge
Housing Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Connector Type
Receptacle
Operating Temperature
-40°C ~ 120°C
Number of Positions
2
Voltage Rating
300V
Mounting Type
Surface Mount, Bottom Entry, Through Board
Current Rating (Amps)
2A per Contact
Termination
Solder
Mating Cycles
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 150
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,51000 Kč12,51 Kč
1010,65700 Kč106,57 Kč
1009,04710 Kč904,71 Kč
5008,07524 Kč4 037,62 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,68963 Kč7 689,63 Kč
2 0007,32237 Kč14 644,74 Kč
3 0007,11583 Kč21 347,49 Kč
5 0006,86396 Kč34 319,80 Kč
7 0006,70296 Kč46 920,72 Kč
10 0006,53647 Kč65 364,70 Kč
Manufacturers Standard Package
Unit Price without VAT:12,51000 Kč
Unit Price with VAT:15,13710 Kč