SSL Connector 2 Position Adapter, Bridge Board to Board - Card Edge 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009159002001106

DigiKey Part Number
478-5522-2-ND - Tape & Reel (TR)
478-5522-1-ND - Cut Tape (CT)
478-5522-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009159002001106
Description
CONN SSL BRIDGE 2POS 2MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SSL Connector 2 Position Adapter, Bridge Board to Board - Card Edge 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Board - Card Edge
Connector Type
Adapter, Bridge
Number of Positions
2
Mounting Type
Free Hanging (In-Line)
Termination
-
Pitch
0.079" (2.00mm)
Fastening Type
-
Features
1.60mm Thick PCB
Housing Color
White
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
Polyamide (PA46), Nylon 4/6
Operating Temperature
-55°C ~ 125°C
Voltage Rating
300V
Current Rating (Amps)
3A per Contact
Ingress Protection
-
Mating Cycles
5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 975
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1016,02100 Kč160,21 Kč
10013,60670 Kč1 360,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75011,80144 Kč8 851,08 Kč
1 50011,23799 Kč16 856,99 Kč
2 25010,92111 Kč24 572,50 Kč
3 75010,53450 Kč39 504,38 Kč
5 25010,28750 Kč54 009,38 Kč
7 50010,03200 Kč75 240,00 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč