
009158016020062 | |
|---|---|
DigiKey Part Number | 478-009158016020062TR-ND - Tape & Reel (TR) 478-009158016020062CT-ND - Cut Tape (CT) 478-009158016020062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009158016020062 |
Description | CONN STACKING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Stacking Compression Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Stacking Compression | |
Number of Positions | 16 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 1.9mm ~ 2.1mm | |
Height Above Board | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 30,48900 Kč | 304,89 Kč |
| 25 | 28,58240 Kč | 714,56 Kč |
| 50 | 27,21340 Kč | 1 360,67 Kč |
| 100 | 25,91360 Kč | 2 591,36 Kč |
| 250 | 24,28964 Kč | 6 072,41 Kč |
| 500 | 23,12972 Kč | 11 564,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 21,40480 Kč | 32 107,20 Kč |
| 3 000 | 20,38360 Kč | 61 150,80 Kč |
| 4 500 | 19,80919 Kč | 89 141,36 Kč |
| 7 500 | 19,10868 Kč | 143 315,10 Kč |
| 10 500 | 18,66092 Kč | 195 939,66 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |





