009155008852006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009155008852006

DigiKey Part Number
478-009155008852006-ND
Manufacturer
Manufacturer Product Number
009155008852006
Description
8 POS RIGHT ANGLE BATTERY CONNEC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Position Spring Battery Contact Connector Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Active
Connector Type
Battery Contact
Number of Contacts
8
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount, Right Angle
Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
16.0µin (0.41µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 377
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133,33000 Kč33,33 Kč
1028,22500 Kč282,25 Kč
2526,46240 Kč661,56 Kč
5025,19600 Kč1 259,80 Kč
10023,98990 Kč2 398,99 Kč
25022,48724 Kč5 621,81 Kč
50021,41324 Kč10 706,62 Kč
1 00020,39111 Kč20 391,11 Kč
3 00018,87080 Kč56 612,40 Kč
Manufacturers Standard Package
Unit Price without VAT:33,33000 Kč
Unit Price with VAT:40,32930 Kč