
009155006852008 | |
|---|---|
DigiKey Part Number | 478-009155006852008TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 009155006852008 |
Description | VERTICAL MATE 2.0MM PITCH 6 POSI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Battery Contact Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 6 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,72890 Kč | 33 457,80 Kč |
| Unit Price without VAT: | 16,72890 Kč |
|---|---|
| Unit Price with VAT: | 20,24197 Kč |


