
009155005852006 | |
|---|---|
DigiKey Part Number | 478-9916-2-ND - Tape & Reel (TR) 478-9916-1-ND - Cut Tape (CT) 478-9916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155005852006 |
Description | CONN SPRING BATTERY 5POS R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Battery Contact Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 5 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 18,20500 Kč | 182,05 Kč |
| 25 | 17,05880 Kč | 426,47 Kč |
| 50 | 16,24820 Kč | 812,41 Kč |
| 100 | 15,46920 Kč | 1 546,92 Kč |
| 250 | 14,49952 Kč | 3 624,88 Kč |
| 500 | 13,80702 Kč | 6 903,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,97732 Kč | 13 977,32 Kč |
| 2 000 | 13,31021 Kč | 26 620,42 Kč |
| 3 000 | 12,93491 Kč | 38 804,73 Kč |
| 5 000 | 12,47722 Kč | 62 386,10 Kč |
| 7 000 | 12,18478 Kč | 85 293,46 Kč |
| 10 000 | 11,88224 Kč | 118 822,40 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |





