
009155005852006 | |
|---|---|
DigiKey Part Number | 478-9916-2-ND - Tape & Reel (TR) 478-9916-1-ND - Cut Tape (CT) 478-9916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155005852006 |
Description | CONN SPRING BATTERY 5POS R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Battery Contact Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Manufacturer KYOCERA AVX | Number of Rows 1 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Connector Type Battery Contact | Contact Finish Thickness 16.0µin (0.41µm) |
Number of Contacts 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 19,36000 Kč | 193,60 Kč |
| 25 | 18,14240 Kč | 453,56 Kč |
| 50 | 17,27300 Kč | 863,65 Kč |
| 100 | 16,44560 Kč | 1 644,56 Kč |
| 250 | 15,41420 Kč | 3 853,55 Kč |
| 500 | 14,67802 Kč | 7 339,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,97732 Kč | 13 977,32 Kč |
| 2 000 | 13,31021 Kč | 26 620,42 Kč |
| 3 000 | 12,93491 Kč | 38 804,73 Kč |
| 5 000 | 12,47722 Kč | 62 386,10 Kč |
| 7 000 | 12,18478 Kč | 85 293,46 Kč |
| 10 000 | 11,88224 Kč | 118 822,40 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |

