
009155005003016 | |
|---|---|
DigiKey Part Number | 478-4679-2-ND - Tape & Reel (TR) 478-4679-1-ND - Cut Tape (CT) 478-4679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155005003016 |
Description | CONN SPRING BATTERY 5POS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 009155005003016 Models |
Category | Pitch 0.098" (2.50mm) |
Manufacturer KYOCERA AVX | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Battery Contact | Base Product Number |
Number of Contacts 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 30,04800 Kč | 300,48 Kč |
| 25 | 28,17080 Kč | 704,27 Kč |
| 50 | 26,82280 Kč | 1 341,14 Kč |
| 100 | 25,53990 Kč | 2 553,99 Kč |
| 250 | 23,93940 Kč | 5 984,85 Kč |
| 500 | 22,79668 Kč | 11 398,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,70836 Kč | 21 708,36 Kč |
| 2 000 | 20,67253 Kč | 41 345,06 Kč |
| 3 000 | 20,08984 Kč | 60 269,52 Kč |
| 5 000 | 19,37922 Kč | 96 896,10 Kč |
| 7 000 | 18,92508 Kč | 132 475,56 Kč |
| 10 000 | 18,45533 Kč | 184 553,30 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |


