
009155004301006 | |
|---|---|
DigiKey Part Number | 478-4688-2-ND - Tape & Reel (TR) 478-4688-1-ND - Cut Tape (CT) 478-4688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155004301006 |
Description | CONN SPRING BATTERY 4POS R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Battery Contact Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Pitch 0.118" (3.00mm) |
Manufacturer KYOCERA AVX | Number of Rows 1 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Battery Contact | Base Product Number |
Number of Contacts 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 36,64200 Kč | 366,42 Kč |
| 25 | 34,33600 Kč | 858,40 Kč |
| 50 | 32,69380 Kč | 1 634,69 Kč |
| 100 | 31,12950 Kč | 3 112,95 Kč |
| 250 | 29,17968 Kč | 7 294,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 26,87980 Kč | 21 503,84 Kč |
| 1 600 | 25,59735 Kč | 40 955,76 Kč |
| 2 400 | 24,87580 Kč | 59 701,92 Kč |
| 4 000 | 23,99599 Kč | 95 983,96 Kč |
| 5 600 | 23,43358 Kč | 131 228,05 Kč |
| 8 000 | 22,85194 Kč | 182 815,52 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |

