009155004301006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009155004301006

DigiKey Part Number
478-4688-2-ND - Tape & Reel (TR)
478-4688-1-ND - Cut Tape (CT)
478-4688-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009155004301006
Description
CONN SPRING BATTERY 4POS R/A SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Spring Battery Contact Connector Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Battery Contact
Number of Contacts
4
Pitch
0.118" (3.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount, Right Angle
Material
-
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 546
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,42000 Kč40,42 Kč
1034,26900 Kč342,69 Kč
2532,12240 Kč803,06 Kč
5030,58980 Kč1 529,49 Kč
10029,12900 Kč2 912,90 Kč
25027,30352 Kč6 825,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80025,65443 Kč20 523,54 Kč
1 60024,43037 Kč39 088,59 Kč
2 40023,74186 Kč56 980,46 Kč
4 00022,90198 Kč91 607,92 Kč
5 60022,36525 Kč125 245,40 Kč
8 00021,81009 Kč174 480,72 Kč
Manufacturers Standard Package
Unit Price without VAT:40,42000 Kč
Unit Price with VAT:48,90820 Kč