
009155003741006 | |
|---|---|
DigiKey Part Number | 478-10643-2-ND - Tape & Reel (TR) 478-10643-1-ND - Cut Tape (CT) 478-10643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155003741006 |
Description | CONN SPRING BATTERY 3POS R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Battery Contact Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 3 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 32,50500 Kč | 325,05 Kč |
| 25 | 30,46400 Kč | 761,60 Kč |
| 50 | 29,01080 Kč | 1 450,54 Kč |
| 100 | 27,62290 Kč | 2 762,29 Kč |
| 250 | 25,89220 Kč | 6 473,05 Kč |
| 500 | 24,65586 Kč | 12 327,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,88906 Kč | 25 889,06 Kč |
| 2 000 | 24,65386 Kč | 49 307,72 Kč |
| 3 000 | 23,95914 Kč | 71 877,42 Kč |
| 5 000 | 23,11178 Kč | 115 558,90 Kč |
| 7 000 | 22,57012 Kč | 157 990,84 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |




