
009155003101006 | |
|---|---|
DigiKey Part Number | 478-009155003101006TR-ND - Tape & Reel (TR) 478-009155003101006CT-ND - Cut Tape (CT) 478-009155003101006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009155003101006 |
Description | CONN SPRING BATTERY 3POS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 3 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,21000 Kč | 36,21 Kč |
| 10 | 30,73300 Kč | 307,33 Kč |
| 25 | 28,80480 Kč | 720,12 Kč |
| 50 | 27,42820 Kč | 1 371,41 Kč |
| 100 | 26,11670 Kč | 2 611,67 Kč |
| 250 | 24,48032 Kč | 6 120,08 Kč |
| 500 | 23,31120 Kč | 11 655,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 23,16851 Kč | 27 802,21 Kč |
| 2 400 | 22,06330 Kč | 52 951,92 Kč |
| 3 600 | 21,44141 Kč | 77 189,08 Kč |
| 6 000 | 20,68313 Kč | 124 098,78 Kč |
| 8 400 | 20,19840 Kč | 169 666,56 Kč |
| Unit Price without VAT: | 36,21000 Kč |
|---|---|
| Unit Price with VAT: | 43,81410 Kč |





